Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, BF0004A22060
- RS Stock No.:
- 274-0613
- Mfr. Part No.:
- BF0004A22060
- Brand:
- Lovato
Subtotal (1 unit)*
Kr. 495,58
(exc. VAT)
Kr. 619,48
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 495,58 |
*price indicative
- RS Stock No.:
- 274-0613
- Mfr. Part No.:
- BF0004A22060
- Brand:
- Lovato
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
| Brand | Lovato | |
| Product Type | Auxiliary Contact | |
| Number of Contacts | 4 | |
| Normal State Configuration | 4 NC | |
| Series | BF00 | |
| Mount Type | DIN | |
| Pole and Throw Configuration | 4 | |
| Minimum Operating Temperature | -50°C | |
| Rated Insulation Voltage Ui | 690V | |
| Mechanical Durability | 20000000Cycles | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-5-1 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Auxiliary Contact | ||
Number of Contacts 4 | ||
Normal State Configuration 4 NC | ||
Series BF00 | ||
Mount Type DIN | ||
Pole and Throw Configuration 4 | ||
Minimum Operating Temperature -50°C | ||
Rated Insulation Voltage Ui 690V | ||
Mechanical Durability 20000000Cycles | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 60947-5-1, CSA C22.2 n° 60947-1, IEC/EN 60947-1, UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-5-1 | ||
- COO (Country of Origin):
- IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.
Pollution degree 3
EMC compatible
Related links
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A110
- Lovato Electric Auxiliary Contact 4 NC DIN, BF0004D220
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A230
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004L048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004A23060
- Lovato Electric Auxiliary Contact 4 NC DIN 125V, BF0004D125
- Lovato Electric Auxiliary Contact 4 NC DIN 48V, BF0004A048
- Lovato Electric Auxiliary Contact 4 NC DIN BF0004D012