Lovato Electric Auxiliary Contact, 4 Contact, 4 NC, BF00, DIN, BF0004D220

Subtotal (1 unit)*

Kr. 1 182,78

(exc. VAT)

Kr. 1 478,48

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 182,78

*price indicative

RS Stock No.:
274-0625
Mfr. Part No.:
BF0004D220
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Product Type

Auxiliary Contact

Number of Contacts

4

Normal State Configuration

4 NC

Series

BF00

Mount Type

DIN

Pole and Throw Configuration

4

Rated Insulation Voltage Ui

690V

Mechanical Durability

20000000Cycles

Minimum Operating Temperature

-50°C

Operational Current Ie

10A

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60947-5-1, UL 60947-1, CSA C22.2 n° 60947-1, IEC/EN 60947-5-1, CSA C22.2 n° 60947-5-1, IEC/EN 60947-1

COO (Country of Origin):
IT
The Lovato control relay with dc coil and four number of poles has maximum two number of wires simultaneously connectable. The maximum tightening torque for terminals is 1.8 Nm.

Pollution degree 3

EMC compatible

Related links