Sunon Axial Fan, 24 V dc, dc Operation, 18.6cfm, 1.54W, 64mA Max, 50 x 50 x 15mm
- RS Stock No.:
- 283-6275
- Distrelec Article No.:
- 301-34-008
- Mfr. Part No.:
- MF50152VX-1000U-A99
- Brand:
- Sunon
Subtotal (1 unit)**
Kr. 124,43
(exc. VAT)
Kr. 155,54
(inc. VAT)
28 In stock for same day dispatch*
265 available from Europe for delivery within 1 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Check stock levels
Units | Per unit |
---|---|
1 + | Kr. 124,43 |
**price indicative
- RS Stock No.:
- 283-6275
- Distrelec Article No.:
- 301-34-008
- Mfr. Part No.:
- MF50152VX-1000U-A99
- Brand:
- Sunon
Related links
- Sunon Axial Fan 18.6cfm 100mA Max, 50 x 50 x 15mm
- Sunon Axial Fan dc Operation 1.23W 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 340mW IP20, 50 x 50 x 15mm
- Sunon M Series Axial Fan DC Operation 870mW 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 300mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 510mW IP20, 50 x 50 x 15mm
- Sunon Axial Fan DC Operation 1.32W IP20, 80 x 80 x 25mm
- Sunon Axial Fan DC Operation 660mW IP20, 30 x 30 x 10mm