Intesis IN701KNX1000000 Building Automation Web Server, IN70

Subtotal (1 unit)*

Kr.8 891 93 

(exc. VAT)

Kr.11 114 91 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 891,93

*price indicative

RS Stock No.:
482-637
Mfr. Part No.:
IN701KNX1000000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis gateway integrates any KNX device or installation with an ASCII-based Building Management System (BMS) or any ASCII IP or ASCII serial controller. This integration allows KNX communication objects and resources to be accessed and controlled from an ASCII-based system or device as if they were native to the ASCII network. Similarly, it enables the exchange of data from the ASCII system to KNX, ensuring smooth interoperability between the KNX and ASCII protocols for seamless system communication and control.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Related links