Intesis IN701KNX6000000 Building Automation Web Server, IN70

Subtotal (1 unit)*

Kr.17 148 70 

(exc. VAT)

Kr.21 435 88 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 17 148,70

*price indicative

RS Stock No.:
482-650
Mfr. Part No.:
IN701KNX6000000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis gateway integrates any Modbus RTU or TCP server device, or both simultaneously, with any KNX device or system. This integration allows Modbus register data and resources to be accessed and controlled from a KNX system as if they were native to the KNX network. Likewise, it enables data from the KNX system to be accessed and controlled from the Modbus network, ensuring smooth interoperability between the Modbus and KNX protocols for seamless system communication and management.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Related links