Intesis IN7004852500000 Building Automation Web Server, IN70

Subtotal (1 unit)*

Kr.12 690 04 

(exc. VAT)

Kr.15 862 55 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 12 690,04

*price indicative

RS Stock No.:
482-643
Mfr. Part No.:
IN7004852500000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis protocol integration allows any BACnet MS/TP or BACnet/IP server device to be connected with an ASCII-based Building Management System (BMS) or any ASCII IP or ASCII serial controller. The integration enables BACnet objects, data, and resources to be accessed and managed from an ASCII-based control system or device as though they were part of the ASCII system. Similarly, it allows the ASCII system to communicate with and control BACnet devices, ensuring seamless interoperability between the two protocols.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Related links