Intesis IN701KNX3K00000 Building Automation Web Server, IN70

Subtotal (1 unit)*

Kr.33 789 30 

(exc. VAT)

Kr.42 236 62 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 33 789,30

*price indicative

RS Stock No.:
482-647
Mfr. Part No.:
IN701KNX3K00000
Brand:
Intesis
Find similar products by selecting one or more attributes.
Select all

Brand

Intesis

Series

IN70

COO (Country of Origin):
ES
The Intesis gateway integrate any KNX device or installation with a Modbus-based Building Management System (BMS) or any Modbus TCP or Modbus RTU controller. This integration enables KNX communication objects and resources to be accessed and controlled from a Modbus-based control system or device, making them appear as part of the Modbus network. Similarly, it allows data and resources from the Modbus system to be accessed and controlled from the KNX system, ensuring seamless interoperability between the two protocols for efficient and unified system management.

Commissioning-friendly approach with Intesis MAPS
Easy integration with Intesis MAPS
Configuration tool and gateway automatic updates

Related links