Wurth Elektronik Straight 50 Ω Coaxial Adapter 18GHz Female Female

Subtotal (1 bag of 50 units)*

Kr. 8 765,35

(exc. VAT)

Kr. 10 956,70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
50 +Kr. 175,307Kr. 8 765,35

*price indicative

RS Stock No.:
205-3655
Mfr. Part No.:
64401101121003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Coaxial Adapter

Adapter Type

SMP Jack to SMP Jack

Converts From Type

SMP

Converts to Type

SMP

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

18GHz

Contact Plating

Gold over Nickel

Body Plating

Gold over Nickel

Converts to Gender - Contact

Female

Converts From Gender - Connector

Female

Coupling Style

Bayonet

Converts to Gender - Connector

Female

Converts From Gender - Contact

Female

Cable Type

Coaxial

Standards/Approvals

No

Length

11.4mm

Contact Material

Beryllium Copper Alloy

The Wurth Elektronik coax bullet adapter has SMP jack connector on both sides. The overall length of the adapter is 11.4 mm. The adapter is made of beryllium copper.

Operating temperature range is from -65 °C to +165 °C

RoHS compliant

REACh compliant

Halogen free

Related links