Huber+Suhner 21_N-50-9-9/033_-E Series Cable Female N Connector, 50 Ω, Straight Body Clamp

Bulk discount available

Subtotal (1 unit)*

Kr.296 94 

(exc. VAT)

Kr.371 18 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 94 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 296,94
10 - 24Kr. 271,01
25 - 49Kr. 249,28
50 - 99Kr. 230,97
100 +Kr. 207,86

*price indicative

RS Stock No.:
205-9064
Distrelec Article No.:
302-15-210
Mfr. Part No.:
21_N-50-9-9/033_-E
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

N Connector

Mount Type

Cable

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Cable Type

Coaxial

Size

Standard

Bulkhead

No

Operating Frequency

11 GHz

Body Plating

Brass

Minimum Operating Temperature

-40°C

Termination Type

Clamp

Maximum Operating Temperature

85°C

Polarity

Normal

Series

21_N-50-9-9/033_-E

Contact Gender

Female

Contact Material

Bronze

Standards/Approvals

RoHS

Contact Plating

Silver

COO (Country of Origin):
CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O

Interface frequency max. 11 GHz

Frequency range DC to 3 GHz

Return loss = 30 dB

Intermodulation = Static -155 dBc (2 x 43 dBm carrier)

Centre contact plugged

Outer contact clamped

Weight 0.1121 k

Operating temperature -40 °C to 85 °C

Related links