Huber+Suhner 21_N-50-3-12/133_NE Series, Jack Cable Mount N Connector, 50Ω, Crimp Termination, Straight Body
- RS Stock No.:
- 205-9080
- Distrelec Article No.:
- 302-15-031
- Mfr. Part No.:
- 21_N-50-3-12/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.336 34
(exc. VAT)
Kr.420 42
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 60 unit(s) shipping from 13. januar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 336,34 |
| 10 - 24 | Kr. 306,94 |
| 25 - 49 | Kr. 282,57 |
| 50 - 99 | Kr. 261,63 |
| 100 + | Kr. 235,44 |
*price indicative
- RS Stock No.:
- 205-9080
- Distrelec Article No.:
- 302-15-031
- Mfr. Part No.:
- 21_N-50-3-12/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Gender | Female | |
| Coaxial Connector Type | N Connector | |
| Mounting Type | Cable Mount | |
| Impedance | 50Ω | |
| Termination Method | Crimp | |
| Body Orientation | Straight | |
| Cable Type | Coaxial | |
| Bulkhead | No | |
| Body Plating | Brass | |
| Polarity | Normal | |
| Series | 21_N-50-3-12/133_NE | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Gender Female | ||
Coaxial Connector Type N Connector | ||
Mounting Type Cable Mount | ||
Impedance 50Ω | ||
Termination Method Crimp | ||
Body Orientation Straight | ||
Cable Type Coaxial | ||
Bulkhead No | ||
Body Plating Brass | ||
Polarity Normal | ||
Series 21_N-50-3-12/133_NE | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.034373 kg
Operating temperature -65 °C to 165 °C
Interface frequency max. 11 GHz
Centre contact crimped
Outer contact crimped
Weight 0.034373 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 21_N-50-3-11/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-3-8/133_NE Series 50Ω Straight Body
- Huber+Suhner 24_N-50-3-12/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_BNC-50-3-12/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-7-14/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-7-32/133_NE Series 50Ω Straight Body
- Huber+Suhner 21_N-50-4-6/133_NH Series Crimp Termination, Straight Body
- Huber+Suhner 21_N-50-9-9/033_-E Series 50Ω Straight Body