Huber+Suhner 16_SMA-50-3-53/119_NH Series, Plug Cable Mount SMA Connector, Solder Termination, Right Angle Body

Bulk discount available

Subtotal (1 unit)*

Kr.167 94 

(exc. VAT)

Kr.209 92 

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 167,94
10 - 24Kr. 153,18
25 - 49Kr. 140,94
50 +Kr. 130,53

*price indicative

RS Stock No.:
205-9132
Mfr. Part No.:
16_SMA-50-3-53/119_NH
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

Coaxial

Bulkhead

No

Body Plating

Brass

Polarity

Normal

Series

16_SMA-50-3-53/119_NH

COO (Country of Origin):
CH
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 18 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.

Impedance 50 O
Interface frequency max. 18 GHz
Centre contact soldered
Outer contact soldered
Weight 0.0043 kg
Operating temperature -65 °C to 165 °C

Related links