Huber+Suhner 11_N-50-2-2/133_NE Series Cable Male N Connector, 50 Ω, Straight Body Solder
- RS Stock No.:
- 205-9139
- Distrelec Article No.:
- 302-15-076
- Mfr. Part No.:
- 11_N-50-2-2/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
Subtotal (1 unit)*
Kr.355 10
(exc. VAT)
Kr.443 88
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | Kr. 355,10 |
| 10 - 24 | Kr. 324,21 |
| 25 - 49 | Kr. 298,47 |
| 50 - 99 | Kr. 276,50 |
| 100 + | Kr. 248,71 |
*price indicative
- RS Stock No.:
- 205-9139
- Distrelec Article No.:
- 302-15-076
- Mfr. Part No.:
- 11_N-50-2-2/133_NE
- Brand:
- Huber+Suhner
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
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | N Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 11 GHz | |
| Body Plating | Brass | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | 11_N-50-2-2/133_NE | |
| Contact Gender | Male | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Contact Plating | Gold Plating | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type N Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 11 GHz | ||
Body Plating Brass | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Normal | ||
Termination Type Solder | ||
Series 11_N-50-2-2/133_NE | ||
Contact Gender Male | ||
Contact Material Brass | ||
Standards/Approvals No | ||
Contact Plating Gold Plating | ||
- COO (Country of Origin):
- CN
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield. It has 11 GHz interface frequency and the body made from brass material. Coaxial cable is durable, easy to install and are designed to carry signals over long distances.
Impedance 50 O
Interface frequency max. 11 GHz
Centre contact soldered
Outer contact clamped
Weight 0.0367 kg
Operating temperature -65 °C to 165 °C
Related links
- Huber+Suhner 11_N-50-2-16/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-2-15/113_UE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-4-55/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-69/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-44/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-49/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-7-61/133_NE Series 50Ω Straight Body
- Huber+Suhner 11_N-50-3-51/133_NE Series 50Ω Straight Body