Siemens SIRIUS 3RT2 Contactor, 220 → 220 V Coil, 3-Pole, 9 A, 4 kW, 1 NC, 690 V
- RS Stock No.:
- 160-983
- Mfr. Part No.:
- 3RT2016-4AN62
- Brand:
- Siemens
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 610,10
(exc. VAT)
Kr. 762,62
(inc. VAT)
- RS Stock No.:
- 160-983
- Mfr. Part No.:
- 3RT2016-4AN62
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 220 → 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Power Rating | 4 kW | |
| Normal State Configuration | 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Series 3RT2 | ||
Range SIRIUS | ||
Power Rating 4 kW | ||
Normal State Configuration 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is a versatile solution for managing electrical control systems efficiently. This three-pole device operates seamlessly across a range of voltages and comes equipped with auxiliary contacts for added functionality.
Compact design allows for easy installation in limited spaces
Robust insulation voltage ratings provide enhanced safety
High surge voltage resistance ensures durability under electrical stress
Robust insulation voltage ratings provide enhanced safety
High surge voltage resistance ensures durability under electrical stress
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 5.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V