Siemens SIRIUS 3RT2 Contactor, 220 → 220 V Coil, 3-Pole, 9 A, 4 kW, 1 NO + 1 NC, 690 V
- RS Stock No.:
- 160-984
- Mfr. Part No.:
- 3RT2023-4AN60
- Brand:
- Siemens
Stock information currently inaccessible
- RS Stock No.:
- 160-984
- Mfr. Part No.:
- 3RT2023-4AN60
- Brand:
- Siemens
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
| Brand | Siemens | |
| Coil Voltage | 220 → 220 V | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 690 V | |
| Contact Current Rating | 9 A | |
| Power Rating | 4 kW | |
| Series | 3RT2 | |
| Range | SIRIUS | |
| Normal State Configuration | 1 NO + 1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220 → 220 V | ||
Number of Poles 3 | ||
Contact Voltage Rating 690 V | ||
Contact Current Rating 9 A | ||
Power Rating 4 kW | ||
Series 3RT2 | ||
Range SIRIUS | ||
Normal State Configuration 1 NO + 1 NC | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for versatile control of electrical systems, providing reliable operation in various industrial applications. Capable of handling operational currents with efficiency, this contactor is ideal for AC-3e/AC-3 applications, ensuring robust performance across a wide operating range.
Quick and straightforward installation on standard DIN rails
Robust construction provides resilience in demanding applications
High insulation and surge voltage resistance enhance safety
Robust construction provides resilience in demanding applications
High insulation and surge voltage resistance enhance safety
Related links
- Siemens SIRIUS 3RT2 Contactor 3-Pole 15 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 18.5 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 11 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 4 kW 690 V
- Siemens SIRIUS 3RT2 Contactor 3-Pole 3 kW 690 V