Recom REC30E-Z DC/DC Converter, 15V dc, -15 V dc/ 1 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp
- RS Stock No.:
- 274-5434
- Mfr. Part No.:
- REC30E-2415DZ
- Brand:
- Recom
Subtotal (1 tube of 8 units)*
Kr. 4 350,81
(exc. VAT)
Kr. 5 438,51
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- Shipping from 11 March 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 4 350,81 | Kr. 543,851 |
| 5 - 9 | Kr. 4 220,24 | Kr. 527,53 |
| 10 - 24 | Kr. 4 089,79 | Kr. 511,224 |
| 25 - 49 | Kr. 3 959,23 | Kr. 494,904 |
| 50 + | Kr. 3 828,67 | Kr. 478,584 |
*price indicative
- RS Stock No.:
- 274-5434
- Mfr. Part No.:
- REC30E-2415DZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 15V dc, -15V dc | |
| Minimum Input Voltage | 24V dc | |
| Maximum Input Voltage | 36V dc | |
| Output Current 1 | 1A | |
| Mount Type | Through Hole | |
| Input Ratio | 4:1 | |
| MTBF | 560000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | 10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Isolation Voltage | 2V | |
| Number of Pins | 6 | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 30W | |
| Weight | 17g | |
| Length | 25.4mm | |
| Depth | 10.2mm | |
| Width | 25.4mm | |
| Standards/Approvals | IEC/EN62368-1 2nd Edition, IEC/EN62368-1 3rd Edition, EN55032 | |
| Series | REC30E-Z | |
| Efficiency | 90% | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 15V dc, -15V dc | ||
Minimum Input Voltage 24V dc | ||
Maximum Input Voltage 36V dc | ||
Output Current 1 1A | ||
Mount Type Through Hole | ||
Input Ratio 4:1 | ||
MTBF 560000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range 10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Isolation Voltage 2V | ||
Number of Pins 6 | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 30W | ||
Weight 17g | ||
Length 25.4mm | ||
Depth 10.2mm | ||
Width 25.4mm | ||
Standards/Approvals IEC/EN62368-1 2nd Edition, IEC/EN62368-1 3rd Edition, EN55032 | ||
Series REC30E-Z | ||
Efficiency 90% | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC30E-Z DC/DC Converter -15 V dc/ 1 A 24V dc Input 30 W 105 °C Max Temp
- Recom REC30E-Z DC/DC Converter -12 V dc/ 1.25 A 24V dc Input 30 W 105 °C Max Temp
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C