Recom REC30E-Z DC/DC Converter, 24V dc/ 1.25 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 550,91

(exc. VAT)

Kr. 688,64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 550,91
5 - 9Kr. 534,39
10 - 24Kr. 517,87
25 - 49Kr. 501,34
50 +Kr. 484,82

*price indicative

Packaging Options:
RS Stock No.:
274-5439
Mfr. Part No.:
REC30E-2424SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

24V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

1.25A

Mount Type

Through Hole

Input Ratio

4:1

MTBF

560000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

2V

Number of Pins

6

Maximum Output Power

30W

Package Type

Surface Mount

Series

REC30E-Z

Width

25.4mm

Standards/Approvals

IEC/EN62368-1 2nd Edition, EN55032, IEC/EN62368-1 3rd Edition

Length

25.8mm

Weight

17g

Depth

10mm

Maximum Operating Temperature

105°C

Efficiency

90.5%

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy