Recom REC30E-Z DC/DC Converter, 15V dc/ 2 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 550,91

(exc. VAT)

Kr. 688,64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 550,91
5 - 9Kr. 534,39
10 - 24Kr. 517,87
25 - 49Kr. 501,34
50 +Kr. 484,82

*price indicative

Packaging Options:
RS Stock No.:
274-5437
Mfr. Part No.:
REC30E-2415SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

15V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

2A

Output Current 2

1250mA

Output Voltage 2

15V dc

Mount Type

Through Hole

Input Ratio

4:1

Number of Outputs

2

MTBF

560000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Isolation Voltage

2kV

Number of Pins

6

Package Type

1 x 1 in

Maximum Output Power

30W

Length

25.4mm

Depth

10mm

Width

25.4mm

Series

REC30E-Z

Standards/Approvals

RoHS, EN55032, EN62368-1, IEC62368-1

Weight

17g

Efficiency

90.5%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy