Recom REC30E-Z DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 8 units)*

Kr. 3 669,91

(exc. VAT)

Kr. 4 587,39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
1 - 4Kr. 3 669,91Kr. 458,739
5 - 9Kr. 3 559,80Kr. 444,975
10 - 24Kr. 3 449,69Kr. 431,211
25 - 49Kr. 3 339,56Kr. 417,445
50 +Kr. 3 229,57Kr. 403,696

*price indicative

RS Stock No.:
274-5432
Mfr. Part No.:
REC30E-2412SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Output Voltage 1

12V dc

Product Type

DC/DC Converter

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

Number of Outputs

2

MTBF

560000h

Output Voltage Adjustment Range

±10 %

Ripple and Noise

75mV Pk-Pk

Number of Pins

6

Isolation Voltage

2V dc

Package Type

Surface Mount

Maximum Output Power

30W

Weight

17g

Series

REC30E-Z

Width

25.4mm

Standards/Approvals

IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition, EN55032

Length

25.4mm

Depth

10mm

Minimum Operating Temperature

-40°C

Efficiency

90%

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy