Recom REC30E-Z DC/DC Converter, 12V dc/ 2.5 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 462,41

(exc. VAT)

Kr. 578,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 462,41
5 - 9Kr. 448,54
10 - 24Kr. 434,67
25 - 49Kr. 420,81
50 +Kr. 406,95

*price indicative

Packaging Options:
RS Stock No.:
274-5433
Mfr. Part No.:
REC30E-2412SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

12V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

2.5A

Mount Type

Through Hole

Number of Outputs

2

MTBF

560000h

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Isolation Voltage

2V dc

Number of Pins

6

Maximum Output Power

30W

Package Type

Surface Mount

Length

25.4mm

Weight

17g

Standards/Approvals

IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition, EN55032

Width

25.4mm

Series

REC30E-Z

Depth

10mm

Efficiency

90%

Maximum Operating Temperature

105°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy