Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min
- RS Stock No.:
- 274-5427
- Mfr. Part No.:
- REC30E-2405SZ
- Brand:
- Recom
Subtotal (1 tube of 8 units)*
Kr. 3 669,91
(exc. VAT)
Kr. 4 587,39
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 1 unit(s) shipping from 11 February 2027
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 - 4 | Kr. 3 669,91 | Kr. 458,739 |
| 5 - 9 | Kr. 3 559,80 | Kr. 444,975 |
| 10 - 24 | Kr. 3 449,69 | Kr. 431,211 |
| 25 - 49 | Kr. 3 339,56 | Kr. 417,445 |
| 50 + | Kr. 3 229,57 | Kr. 403,696 |
*price indicative
- RS Stock No.:
- 274-5427
- Mfr. Part No.:
- REC30E-2405SZ
- Brand:
- Recom
Select all | Attribute | Value |
|---|---|---|
| Brand | Recom | |
| Product Type | DC/DC Converter | |
| Output Voltage 1 | 5V dc | |
| Maximum Input Voltage | 36V dc | |
| Minimum Input Voltage | 24V dc | |
| Output Current 1 | 6A | |
| Mount Type | Through Hole | |
| MTBF | 560000h | |
| Number of Outputs | 2 | |
| Output Voltage Adjustment Range | ±10 % | |
| Ripple and Noise | 75mV Pk-Pk | |
| Number of Pins | 6 | |
| Isolation Voltage | 2.5V | |
| Package Type | Encapsulated Plastic SMD | |
| Maximum Output Power | 30W | |
| Depth | 10mm | |
| Series | REC30E-Z | |
| Width | 25.4mm | |
| Standards/Approvals | EN55032, IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition | |
| Length | 25.4mm | |
| Weight | 17g | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Efficiency | 89% | |
| Select all | ||
|---|---|---|
Brand Recom | ||
Product Type DC/DC Converter | ||
Output Voltage 1 5V dc | ||
Maximum Input Voltage 36V dc | ||
Minimum Input Voltage 24V dc | ||
Output Current 1 6A | ||
Mount Type Through Hole | ||
MTBF 560000h | ||
Number of Outputs 2 | ||
Output Voltage Adjustment Range ±10 % | ||
Ripple and Noise 75mV Pk-Pk | ||
Number of Pins 6 | ||
Isolation Voltage 2.5V | ||
Package Type Encapsulated Plastic SMD | ||
Maximum Output Power 30W | ||
Depth 10mm | ||
Series REC30E-Z | ||
Width 25.4mm | ||
Standards/Approvals EN55032, IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition | ||
Length 25.4mm | ||
Weight 17g | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
Efficiency 89% | ||
- COO (Country of Origin):
- TW
Related links
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 75V dc Input Through Hole, 105 °C Max Temp -40 °C Min
- Recom REC30E-Z DC/DC Converter 36V dc Input Through Hole, 105 °C Max Temp -40 °C
- Recom REC30E-Z DC/DC Converter -12 V dc/ 1.25 A 24V dc Input 30 W 105 °C Max Temp
- Recom REC30E-Z DC/DC Converter -15 V dc/ 1 A 24V dc Input 30 W 105 °C Max Temp