Recom REC30E-Z DC/DC Converter, 5V dc/ 6 A, 36V dc Input, 24V dc Input 30 W, Through Hole, 105 °C Max Temp -40 °C Min

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

Kr. 462,41

(exc. VAT)

Kr. 578,01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4Kr. 462,41-
5 - 9Kr. 448,542%
10 - 24Kr. 434,675%
25 - 49Kr. 420,818%
50 +Kr. 406,9511%

*price indicative

Packaging Options:
RS Stock No.:
274-5428
Mfr. Part No.:
REC30E-2405SZ
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

DC/DC Converter

Output Voltage 1

5V dc

Minimum Input Voltage

24V dc

Maximum Input Voltage

36V dc

Output Current 1

6A

Mount Type

Through Hole

MTBF

560000h

Number of Outputs

2

Ripple and Noise

75mV Pk-Pk

Output Voltage Adjustment Range

±10 %

Number of Pins

6

Isolation Voltage

2.5V

Maximum Output Power

30W

Package Type

Encapsulated Plastic SMD

Series

REC30E-Z

Width

25.4mm

Depth

10mm

Standards/Approvals

EN55032, IEC/EN62368-1 3rd Edition, IEC/EN62368-1 2nd Edition

Weight

17g

Length

25.4mm

Efficiency

89%

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

COO (Country of Origin):
TW
The Recom DC/DC Converter is a high power density, wide input voltage range regulated converter. The outputs are also fully protected against over-temperature, short circuits, overcurrent, and overvoltage.

Efficiency over 90 percent

No minimum load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy