Amphenol Industrial, C16-3 14 Pole Straight M16 DIN Connector, DIN EN 60529, 20A, 100V IP65, Bayonet, Cable Female
- RS Stock No.:
- 229-1949
- Mfr. Part No.:
- C01610D0140021
- Brand:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (25 units, in packs of 25)*
Kr. 4 112,58
(exc. VAT)
Kr. 5 140,72
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 375 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | Kr. 164,503 | Kr. 4 112,58 |
| 50 - 75 | Kr. 159,24 | Kr. 3 981,00 |
| 100 - 225 | Kr. 154,792 | Kr. 3 869,80 |
| 250 + | Kr. 150,354 | Kr. 3 758,85 |
*price indicative
- RS Stock No.:
- 229-1949
- Mfr. Part No.:
- C01610D0140021
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Number of Contacts | 14 | |
| Product Type | DIN Connector | |
| Mount Type | Cable | |
| Current | 20A | |
| Connector Size | M16 | |
| Connector Gender | Female | |
| Mating Type | Bayonet | |
| Orientation | Straight | |
| Voltage | 100V | |
| IP Rating | IP65 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| DIN Number | DIN EN 60529 | |
| Standards/Approvals | No | |
| Series | C16-3 | |
| Housing Material | Polyamide | |
| Pole Format | 14+PE | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Number of Contacts 14 | ||
Product Type DIN Connector | ||
Mount Type Cable | ||
Current 20A | ||
Connector Size M16 | ||
Connector Gender Female | ||
Mating Type Bayonet | ||
Orientation Straight | ||
Voltage 100V | ||
IP Rating IP65 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
DIN Number DIN EN 60529 | ||
Standards/Approvals No | ||
Series C16-3 | ||
Housing Material Polyamide | ||
Pole Format 14+PE | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The Amphenol Industrial female cable connector has 14 pole. It has 100 V, 20 A rating and bayonet locking. It has crimp termination.
It has IP65 protection rating
Related links
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 100V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 400V IP65 Cable Female
- Amphenol Industrial DIN EN 60529 500V IP65 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Female
- Lumberg DIN EN 60529 60V ac IP68 Cable Male
- Lumberg DIN EN 60529 60V ac IP68 Panel Mount Female
- Lumberg DIN EN 60529 60V ac IP68 Wall Mount Male