Amphenol Industrial, C16-3 14 Pole Straight M16 DIN Connector, DIN EN 60529, 20A, 100V IP65, Bayonet, Cable Female

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 178,75

(exc. VAT)

Kr. 223,44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 389 unit(s) shipping from 07 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9Kr. 178,75
10 +Kr. 171,37

*price indicative

RS Stock No.:
229-1950
Distrelec Article No.:
110-66-381
Mfr. Part No.:
C01610D0140021
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

DIN Connector

Number of Contacts

14

Current

20A

Mount Type

Cable

Connector Size

M16

Connector Gender

Female

Mating Type

Bayonet

Orientation

Straight

Voltage

100V

IP Rating

IP65

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

DIN Number

DIN EN 60529

Contact Gender

Female

Standards/Approvals

No

Series

C16-3

Housing Material

Polyamide

Pole Format

14+PE

Contact Plating

Silver

COO (Country of Origin):
CZ
The Amphenol Industrial female cable connector has 14 pole. It has 100 V, 20 A rating and bayonet locking. It has crimp termination.

It has IP65 protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy