Siemens 8GK Series Enclosure, IP43, IK08, 650 mm x 650 mm x 300 mm

Subtotal (1 unit)*

Kr. 4 390,67

(exc. VAT)

Kr. 5 488,34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 390,67

*price indicative

RS Stock No.:
211-9092
Mfr. Part No.:
8GK1052-2KK11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Enclosure

External Height

650mm

External Length

650mm

External Width

300mm

IP Rating

IP43

Hazardous Area Certification

No

Series

8GK

Weight

7.76kg

Standards/Approvals

CE, EAC, UKCA

IK Rating

IK08

COO (Country of Origin):
DE
The Siemens ALPHA 160, wall cabinet, surface, with distribution field, IP43, protection class 2.

Maximum mounting space

Direct contact protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy