RS Better World

Schneider Electric NSYSF Series Handle: Black, Enclosure: Light Grey Grey Lid Sheet Steel General Purpose Enclosure,

Subtotal (1 unit)*

Kr. 13 212,88

(exc. VAT)

Kr. 16 516,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 13 212,88

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
236-2997
Mfr. Part No.:
NSYSF22880P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Body Material

Sheet Steel

Product Type

General Purpose Enclosure

External Height

2200mm

External Width

800mm

IP Rating

IP55

Colour

Handle: Black, Enclosure: Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Series

NSYSF

Internal Mount Type

Floor

Mounting plate

Yes

Weight

155.49kg

Standards/Approvals

IEC 62262, IEC 62208, IEC 60529

Better World Product

Yes

Better World Claim

Designed for Disassembly

IK Rating

IK10

Transparent Door

No

COO (Country of Origin):
ES
The Schneider Electric spacial series enclosure with mounting plate which is used for multiple application. It has dimension of 2200 X 800 X 800 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529

Standards IEC 62208

Green premium product

Enclosure mounting floor-standing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy