Fibox PC Series White White Lid Polycarbonate General Purpose Enclosure, IP67, IP66, IK08, 130 mm x 180 mm x 100 mm

Subtotal (1 unit)*

Kr. 502,79

(exc. VAT)

Kr. 628,49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 502,79

*price indicative

RS Stock No.:
288-1033
Distrelec Article No.:
150-61-817
Mfr. Part No.:
PC 150/100 XHG enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

130mm

External Length

180mm

External Width

100mm

IP Rating

IP67, IP66

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Series

PC

Standards/Approvals

No

IK Rating

IK08

COO (Country of Origin):
FI
The Fibox enclosure base features a PUR gasket, mounting plate/DIN to rail screws, and a polyamide cover with screws.

Temperature -40 to 175 °F

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy