Fibox PC Series White White Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 260 mm x 314 mm x 100 mm

Subtotal (1 unit)*

Kr. 1 225,45

(exc. VAT)

Kr. 1 531,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 225,45

*price indicative

RS Stock No.:
288-1043
Mfr. Part No.:
PC 30/25-FC3 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Product Type

General Purpose Enclosure

Body Material

Polycarbonate

External Height

260mm

External Width

100mm

External Length

314mm

IP Rating

IP65

Lid Colour

White

Colour

White

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Surface

Series

PC

Standards/Approvals

Part 815, DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, RoHS, UL 508, UL 94 V0

Transparent Door

No

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox screw cover enclosure is made of polycarbonate.

Temperature -40 to 175 °F

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy