Fibox PC Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK07, 316 mm x 383 mm x 134 mm

Subtotal (1 unit)*

Kr. 1 868,15

(exc. VAT)

Kr. 2 335,19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 868,15

*price indicative

RS Stock No.:
288-1044
Mfr. Part No.:
PC 36/31-C3 enclosure
Brand:
Fibox
Find similar products by selecting one or more attributes.
Select all

Brand

Fibox

Body Material

Polycarbonate

Product Type

General Purpose Enclosure

External Height

316mm

External Width

134mm

External Length

383mm

IP Rating

IP65

Colour

Light Grey

Lid Colour

Grey

Hazardous Area Certification

No

Internal Mount Type

Surface

Mounting plate

Yes

Series

PC

Standards/Approvals

DIN/VDE 0472, EN 60529, EN 62262, IEC 695-2-1, Part 815, RoHS, UL 508, UL 94 V0

Transparent Door

No

IK Rating

IK07

Gasket Material

Polyurethane

COO (Country of Origin):
FI
The Fibox enclosure with aluminium front plate is made of polycarbonate.

Temperature -40 to 175 °F

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy