HellermannTyton Halogen Free Heat Shrink & Cold Shrink Sleeve, White 6.4 mm Sleeve Dia. x 90m Length 2:1 Ratio, TLFX

Subtotal (1 unit)*

Kr. 6 674,12

(exc. VAT)

Kr. 8 342,65

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 674,12

*price indicative

RS Stock No.:
225-9745
Mfr. Part No.:
554-51300 TLFX64WH-PO-X-WH
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Product Type

Heat Shrink & Cold Shrink Sleeve

Sleeve Diameter

6.4mm

Colour

White

Shrunk Diameter

3.2mm

Shrink Ratio

2:1

Sleeve Length

90m

Material

Polyolefin

Halogen Free

Yes

Standards/Approvals

EN, RoHS

Series

TLFX

COO (Country of Origin):
CN
The HellermannTyton TLFX is a halogen free European rail approved 2:1 heat shrink marker material supplied as a continuous tube of 90 m each and printable on both sides. The tubing has been especially prepared so that print performance is excellent at all times. In addition it is possible to either perforate the tubing at pre-determined lengths or fully sever the markers.

Halogen Free

Low smoke propagation, density and toxicity

Cable range 38.1 mm to 1.2 mm

Delivery in convenient storage boxes

Related links