Siemens TP1500 Comfort PRO Series HMI Panel - 15.6 in, TFT Display, 1366 x 768 pixel

Subtotal (1 unit)*

Kr. 74 607,10

(exc. VAT)

Kr. 93 258,88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 74 607,10

*price indicative

RS Stock No.:
256-7050
Mfr. Part No.:
6AV21240QC241AX0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Panel

Series

TP1500 Comfort PRO

Display Type

TFT

Display Resolution

1366 x 768 pixel

Backlighting

Yes

Diagonal Display Size

15.6in

Standards/Approvals

CE, cULus

Depth

101mm

Width

344.2mm

Hazardous Area Certification

ATEX, IECEx

COO (Country of Origin):
DE
The Siemens SIMATIC HMI TP1500 comfort pro has 16 millions colors with touch operations. The rugged aluminium housing enables it to be used directly at the machine and guarantees durability, even in harsh and extreme operating environments.

PROFINET interface

MPI/PROFIBUS DP interface

24 MB configuration memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy