Siemens TP1900 Comfort Series HMI Panel - 18.5 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 264-1141
- Mfr. Part No.:
- 6AG11240UC024AX1
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 131 747,96
(exc. VAT)
Kr. 164 684,95
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 131 747,96 |
*price indicative
- RS Stock No.:
- 264-1141
- Mfr. Part No.:
- 6AG11240UC024AX1
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | HMI Panel | |
| Series | TP1900 Comfort | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 18.5in | |
| Standards/Approvals | ANSI/ISA71.04, EN 60721-3-6, EN 61086, EN 60654-4, EN 60721-3-3, IEC 60068-2-38 | |
| Width | 409.8mm | |
| Depth | 75mm | |
| IP Rating | IP20, IP65 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Panel | ||
Series TP1900 Comfort | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Backlighting Yes | ||
Diagonal Display Size 18.5in | ||
Standards/Approvals ANSI/ISA71.04, EN 60721-3-6, EN 61086, EN 60654-4, EN 60721-3-3, IEC 60068-2-38 | ||
Width 409.8mm | ||
Depth 75mm | ||
IP Rating IP20, IP65 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens SIPLUS HMI TP1900 comfort panel has conformal coating. This comfort panel has touch operation with 19 inch widescreen TFT display of 16 million colors. It has PROFINET interface, MPI/PROFIBUS DP interface and 24 MB configuration memory.
TFT display
PROFINET interface
Related links
- Siemens SIMATIC TFT Display, 1366 x 768 pixel
- Siemens TP1500 Comfort PRO Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
- Siemens 6AV2128 TFT Display, 1366 x 768 pixel
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768 pixel
- Festo CDPX Series HMI Panel - 15.6 in 1366 x 768 pixel
- Jumo variTRON eX715 Series HMI Panel - 15.6 in 1366 x 768 pixel