Subtotal (1 box of 10 units)*
Kr. 62,69
(exc. VAT)
Kr. 78,36
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 62,69 | Kr. 6,269 |
*price indicative
- RS Stock No.:
- 274-5985
- Mfr. Part No.:
- TXS6
- Brand:
- Parker
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
| Brand | Parker | |
| Product Type | Hydraulic Fitting | |
| Accessory Type | Tubing Sleeve | |
| Material | Steel | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 9.6mm | |
| Overall Length | 10.4mm | |
| Select all | ||
|---|---|---|
Brand Parker | ||
Product Type Hydraulic Fitting | ||
Accessory Type Tubing Sleeve | ||
Material Steel | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 9.6mm | ||
Overall Length 10.4mm | ||
RoHS Status: Not Applicable
The Parker Triple Lok Sleeve is a tube fitting part with high temperature and high pressure capabilities, which makes it a reliable solution for hydraulic applications.
Improved performance
Robust design
Related links
- Parker Tubing Sleeve 17.3 mm OD x 14.2mm
- Parker Tubing Sleeve 38.9 mm OD x 23.1mm
- Parker Tubing Sleeve 45.2 mm OD x 23.1mm
- Parker Tubing Sleeve 38.9 mm OD x 28.4mm
- Parker Tubing Sleeve 27.8 mm OD x 19mm
- Parker Tubing Sleeve 10.4 mm OD x 11.2mm
- Parker Tubing Sleeve 20.3 mm OD x 16.8mm
- Parker Tubing Sleeve 12.7 mm OD x 12.7mm