Siemens Hygrostat 250V ac

Subtotal (1 unit)*

Kr. 3 382,92

(exc. VAT)

Kr. 4 228,65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 382,92

*price indicative

RS Stock No.:
639-113
Mfr. Part No.:
QFM81.2 / BPZ:QFM81.2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Hygrostat

Maximum Humidity Setting

15%RH

Minimum Humidity Setting

15%RH

Maximum Supply Voltage

250V ac

IP Rating

IP30

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Depth

46mm

Standards/Approvals

RoHS, EN 60730-1, CE

Height

140mm

Width

73mm

Series

QFM81

COO (Country of Origin):
CH
The Siemens duct hygrostat designed to regulate relative humidity in HVAC systems with a set point adjustment range of 15 to 95% relative humidity. It is ideal for controlling air moisture levels in ducts to ensure optimal environmental conditions in commercial, industrial, and residential buildings. The hygrostat’s reliable performance ensures efficient climate control, preventing both excessive humidity and dry conditions. Its robust construction guarantees consistent, long-term operation, making it a reliable solution for maintaining air quality.

Durable and robust design for long term performance

IP30 protection

RoHS compliant

Related links