JKL Components Red Indicator Lamp, 24 V, Wedge Base, 4.5 mm Diameter
- RS Stock No.:
- 739-3618
- Mfr. Part No.:
- LE-0509-01R
- Brand:
- JKL Components
Bulk discount available
Subtotal (1 pack of 5 units)*
Kr. 94,62
(exc. VAT)
Kr. 118,275
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- 190 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | Kr. 18,924 | Kr. 94,62 |
| 25 - 95 | Kr. 15,078 | Kr. 75,39 |
| 100 - 245 | Kr. 12,928 | Kr. 64,64 |
| 250 - 495 | Kr. 12,63 | Kr. 63,15 |
| 500 + | Kr. 12,196 | Kr. 60,98 |
*price indicative
- RS Stock No.:
- 739-3618
- Mfr. Part No.:
- LE-0509-01R
- Brand:
- JKL Components
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
| Brand | JKL Components | |
| Product Type | Indicator Lamp | |
| Voltage | 24 V | |
| Light Output Colour | Red | |
| Current | 15mA | |
| Lamp Base | Wedge | |
| Diameter | 4.5 mm | |
| Length | 20.3mm | |
| Viewing Angle | 95 ° | |
| Peak Wavelength | 630nm | |
| Select all | ||
|---|---|---|
Brand JKL Components | ||
Product Type Indicator Lamp | ||
Voltage 24 V | ||
Light Output Colour Red | ||
Current 15mA | ||
Lamp Base Wedge | ||
Diameter 4.5 mm | ||
Length 20.3mm | ||
Viewing Angle 95 ° | ||
Peak Wavelength 630nm | ||
- COO (Country of Origin):
- TW
JKL Wedge Based LEDs
Wedge-based LEDs from JKL Components are Ideal for incandescent replacement applications. Available in 5 mm (T-1 3/4) or 10 mm (T-3 1/4) packages they come in both 12 and 24 volt options. These Durable LED lamps are available in a range of different colours. There is also a selection of sockets designed to work with wedge-based LEDs for replacement and new applications, for example automotive and avionics.
Replacement LED Lamps, JKL Components
Related links
- JKL Components Red LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Yellow LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Green LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components White LED Indicator Lamp Wedge Base, 4.5mm Diameter
- JKL Components Red LED Indicator Lamp Wedge Base, 10mm Diameter
- JKL Components Blue LED Indicator Lamp Wedge Base, 10mm Diameter