onsemi Schmitt Trigger Input 74VHC14MTCX Inverter 6, 14-Pin TSSOP
- RS Stock No.:
- 166-2455
- Mfr. Part No.:
- 74VHC14MTCX
- Brand:
- onsemi
Subtotal (1 reel of 2500 units)*
Kr. 3 925,00
(exc. VAT)
Kr. 4 900,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
- 7 500 unit(s) ready to ship
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | Kr. 1,57 | Kr. 3 925,00 |
*price indicative
- RS Stock No.:
- 166-2455
- Mfr. Part No.:
- 74VHC14MTCX
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Logic Function | Inverter | |
| Product Type | Inverter | |
| Input Type | Schmitt Trigger | |
| Output Type | Bipolar Schottky TTL | |
| Number of Elements per Chip | 6 | |
| Schmitt Trigger Input | Yes | |
| Maximum Propagation Delay Time @ CL | 18.5ns | |
| Maximum High Level Output Current | -8mA | |
| Maximum Low Level Output Current | 8mA | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 2V | |
| Package Type | TSSOP | |
| Maximum Supply Voltage | 5.5V | |
| Pin Count | 14 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Logic Family | VHC | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Series | 74VHC14 | |
| Length | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Logic Function Inverter | ||
Product Type Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Bipolar Schottky TTL | ||
Number of Elements per Chip 6 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ CL 18.5ns | ||
Maximum High Level Output Current -8mA | ||
Maximum Low Level Output Current 8mA | ||
Mount Type Surface | ||
Minimum Supply Voltage 2V | ||
Package Type TSSOP | ||
Maximum Supply Voltage 5.5V | ||
Pin Count 14 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Logic Family VHC | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Height 0.9mm | ||
Series 74VHC14 | ||
Length 5mm | ||
Automotive Standard No | ||
74VHC Family, Fairchild Semiconductors
74VHC Family
Related links
- onsemi Schmitt Trigger Input Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input 74VHC14MTCX Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input Inverter 6, 14-Pin SOIC
- DiodesZetex Schmitt Trigger Input Inverter 6, 14-Pin TSSOP
- Nexperia Schmitt Trigger Input Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input 74LCX14MTCX Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MC74VHC14DTG Inverter 6, 14-Pin TSSOP
- onsemi Schmitt Trigger Input MC74LCX14DTR2G Inverter 6, 14-Pin TSSOP