Dormer, 11 mm Height, 95 ° Approach, 19.3 mm Length

Subtotal (1 pack of 10 units)*

Kr. 313,93

(exc. VAT)

Kr. 392,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 313,93Kr. 31,393

*price indicative

RS Stock No.:
728-961
Mfr. Part No.:
CNMX 191140SN-RF:T9415
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Approach Angle

95°

Product Type

Insert

Thickness

11mm

Length

19.3mm

Height

11mm

Corner Radius

4mm

Material

Carbide

Inscribed Circle

19.05mm

Standards/Approvals

ISO

Shape

Rhombic

RoHS Status: Exempted

COO (Country of Origin):
CZ
The Dormer Insert is designed for precision machining and optimal performance in metalworking applications. It excels in producing high-quality finishes while ensuring durability and reliability during operation.

Designed for stable working conditions ensuring consistent performance during machining tasks

Features a positive rake angle for enhanced cutting efficiency and reduced friction

Suitable for a variety of materials including stainless steels and cast irons

Optimised for fine-finishing applications to achieve superior surface quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy