Renesas Electronics R5F566TKFDFP#30, 32 bit RX, RX600 Microcontroller, 160 MHz, 1024kB FLASH, 100-Pin LFQFP
- RS Stock No.:
- 262-7141
- Mfr. Part No.:
- R5F566TKFDFP#30
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 262-7141
- Mfr. Part No.:
- R5F566TKFDFP#30
- Brand:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX600 | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Pin Count | 100 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1024kB | |
| Maximum Clock Frequency | 160MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 80 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14mm | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 22 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 31 | |
| Instruction Set Architecture | CISC | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX600 | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Pin Count 100 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 1024kB | ||
Maximum Clock Frequency 160MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 80 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14mm | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 22 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 31 | ||
Instruction Set Architecture CISC | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F566TKFDFP#30 RX600 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F56519FDFM#30 RX600 Microcontroller 1024kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566TAADFM#30 RX600 Microcontroller 256kB FLASH, 64-Pin LFQFP
- Renesas Electronics R5F566NDDDFP#30 RX600 Microcontroller 2048kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F564MLHDFC#31 RX600 Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F5210BBDFP#30 RX210 Microcontroller 1024kB ROM 100-Pin LFQFP
- Renesas Electronics R5F56609BDFP#30 RX660 Microcontroller 1024kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566TEBDFP#30 RX66T Microcontroller 512kB FLASH, 100-Pin LFQFP