Renesas Electronics R5F566TKFDFP#30, 32 bit RX, RX600 Microcontroller, 160 MHz, 1024kB FLASH, 100-Pin LFQFP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
262-7142
Mfr. Part No.:
R5F566TKFDFP#30
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX600

Package Type

LFQFP

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

1024kB

Maximum Clock Frequency

160MHz

RAM Size

128kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

80

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14mm

Standards/Approvals

RoHS

Height

1.7mm

Width

14mm

Minimum Supply Voltage

2.7V

Number of Timers

31

Program Memory Type

FLASH

Instruction Set Architecture

CISC

ADCs

22 x 12 Bit

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy