Infineon CoolMOS™ CE 1 Type N-Channel MOSFET, 8.4 A, 650 V Enhancement, 3-Pin TO-252 IPD60R800CEAUMA1

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
130-0902
Mfr. Part No.:
IPD60R800CEAUMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

8.4A

Maximum Drain Source Voltage Vds

650V

Series

CoolMOS™ CE

Package Type

TO-252

Mount Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance Rds

800mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-30/30 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Height

2.41mm

Width

6.22 mm

Length

6.73mm

Number of Elements per Chip

1

Infineon CoolMOS™ CE Power MOSFET


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links