Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- RS Stock No.:
- 564-156
- Distrelec Article No.:
- 164-90-410
- Mfr. Part No.:
- T-0025
- Brand:
- Novotechnik
Image representative of range
Subtotal (1 unit)*
Kr. 2 051,65
(exc. VAT)
Kr. 2 564,56
(inc. VAT)
FREE delivery for online orders over 750,00 kr
New product - Preorder today
- Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 051,65 |
*price indicative
- RS Stock No.:
- 564-156
- Distrelec Article No.:
- 164-90-410
- Mfr. Part No.:
- T-0025
- Brand:
- Novotechnik
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Novotechnik | |
| Encoder Technology | Actuating Shaft | |
| Product Type | Position/Rotary Encoder Sensor | |
| Series | T | |
| Shaft Type | Actuating Shaft with Double Sided Support | |
| Stroke | 12 mm | |
| Terminal Type | M16 | |
| IP Rating | IP67, IP40 | |
| Maximum Supply Voltage | 42V | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | RoHS, UL, DIN EN 60529 | |
| Maximum Operating Temperature | 100°C | |
| Mount Type | Clamp | |
| Switching Frequency | 2000Hz | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Encoder Technology Actuating Shaft | ||
Product Type Position/Rotary Encoder Sensor | ||
Series T | ||
Shaft Type Actuating Shaft with Double Sided Support | ||
Stroke 12 mm | ||
Terminal Type M16 | ||
IP Rating IP67, IP40 | ||
Maximum Supply Voltage 42V | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals RoHS, UL, DIN EN 60529 | ||
Maximum Operating Temperature 100°C | ||
Mount Type Clamp | ||
Switching Frequency 2000Hz | ||
- COO (Country of Origin):
- DE
Related links
- Novotechnik T Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TS Series Actuating Shaft Position/Rotary Encoder Sensor 42V, Actuating Shaft with Double Sided Support Type
- Novotechnik TE1 Series Transducer Position/Rotary Encoder Sensor 30V, Actuating Shaft with Double Sided Support Type
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 42V Actuating Shaft with Double Sided
- Novotechnik TRS Series Transducer Position/Rotary Encoder Sensor 24V Actuating Shaft with Double Sided
- Novotechnik T Series Linear Potentiometer Position Sensor 42V Round Type
- Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V
- Novotechnik LWX Series Transducer Position/Rotary Encoder Sensor 42V