Panasonic Encoder, 2-Phase Signal, Round Type
- RS Stock No.:
- 815-5240
- Mfr. Part No.:
- EVQ-WKA001
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 815-5240
- Mfr. Part No.:
- EVQ-WKA001
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Output Signal Type | 2-Phase | |
| Shaft Type | Round | |
| Overall Height | 5.4mm | |
| Overall Width | 15mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Output Signal Type 2-Phase | ||
Shaft Type Round | ||
Overall Height 5.4mm | ||
Overall Width 15mm | ||
- COO (Country of Origin):
- MY
Tactile
