Planet ISW-501T Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 1 212,64

(exc. VAT)

Kr. 1 515,80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 212,64

*price indicative

RS Stock No.:
285-8286
Distrelec Article No.:
300-38-405
Mfr. Part No.:
ISW-501T
Brand:
Planet
Find similar products by selecting one or more attributes.
Select all

Brand

Planet

Product Type

Ethernet Switch

Number of Ports

5

Switch Type

Unmanaged

Network Speed

100Mbps

Number of RJ-45 Ports

5

Desktop/Rack Mount

Rack

Model Number

ISW-501T

Width

32mm

Depth

87mm

Height

135mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Industrial Fast Ethernet Switch is a compact, high-performance switch designed for heavy industrial environments. With 5 auto negotiation ports, 1Gbps switch fabric, and a slim IP30 metal case, this switch offers reliable data transfer without packet loss.

5-Port 10/100Mbps RJ-45 with auto MDI / MDI-X function

High performance Store and Forward architecture for optimized network bandwidth

Integrated address look-up engine supporting 2K absolute MAC addresses

IP30 metal case with DIN rail and wall mount design for versatile installation options

1Gbps switch fabric for non-blocking switch architecture and reliable data transfer

Related links