Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
Kr. 603,06
(exc. VAT)
Kr. 753,82
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | Kr. 603,06 |
| 5 - 9 | Kr. 572,92 |
| 10 - 39 | Kr. 542,71 |
| 40 + | Kr. 512,63 |
*price indicative
- RS Stock No.:
- 101-3164
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sub Type | Ejector | |
| Product Type | PCB Card Ejector | |
| PCB Thickness | 3.1mm | |
| Colour | Black | |
| Material Flammability Standard | UL94 V-0 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Ejector | ||
Product Type PCB Card Ejector | ||
PCB Thickness 3.1mm | ||
Colour Black | ||
Material Flammability Standard UL94 V-0 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB

Board Ejector Support Mechanism
Supplied as an accessory to all extension boards, this device fits onto the end fitted with a connector. It guides and supports the board to be tested.
To remove the board from the connector, simply pull the ejectors apart.
This mechanism is delivered in kit form, comprising two ejector support assemblies, 4 M3 x 8 screws and 4 M3 nuts.
Related links
- 3M 7G24-B5A6-05 PCB Card Ejector PCB Card Ejector
- 3M 7E50-B516-05 PCB Card Ejector PCB Card Ejector
- Essentra CBE-9 PCB Card Ejector 1.6 mm
- Essentra R1209-062 + RRP-375 PCB Card Extractor PCB Card Inserter 1.6 mm
- PCB Card Inserters, Extractors & Ejectors
- RS PRO PCB Card Guide Horizontal Mount 203.2 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 63.5 mm Long, 1.6 mm Thick Max.
- RS PRO PCB Card Guide Horizontal Mount 114.3 mm Long, 1.6 mm Thick Max.