Essentra CBE-9 PCB Card Ejector 1.6 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

Kr. 79,62

(exc. VAT)

Kr. 99,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 250 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 90Kr. 7,962Kr. 79,62
100 - 240Kr. 7,402Kr. 74,02
250 - 490Kr. 6,795Kr. 67,95
500 - 990Kr. 6,20Kr. 62,00
1000 +Kr. 5,491Kr. 54,91

*price indicative

RS Stock No.:
507-3687
Mfr. Part No.:
CBE-9
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Product Type

PCB Card Ejector

PCB Thickness

1.6mm

Colour

Natural

Style

Ejector

Material

Nylon

Material Flammability Standard

UL94 V-2

Height

17.9mm

Width

7.9mm

Standards/Approvals

RoHS, EC, EU

COO (Country of Origin):
GB

CBE Series Board Ejector


Hole snap-fitting board ejector

Ø 2.8 mm and board thickness 1.6 mm.

Material:  nylon 6.6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy