Essentra R1209-062 + RRP-375 PCB Card Extractor PCB Card Inserter 1.6 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

Kr. 681,375

(exc. VAT)

Kr. 851,725

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 800 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 75Kr. 27,255Kr. 681,38
100 - 225Kr. 25,342Kr. 633,55
250 - 475Kr. 23,164Kr. 579,10
500 - 975Kr. 21,526Kr. 538,15
1000 +Kr. 19,352Kr. 483,80

*price indicative

RS Stock No.:
663-3498
Mfr. Part No.:
R1209-062 + RRP-375
Brand:
Essentra
Find similar products by selecting one or more attributes.
Select all

Brand

Essentra

Sub Type

Extractor

Product Type

PCB Card Inserter

PCB Thickness

1.6mm

Colour

Natural

Style

PCB Card Extractor

Material Flammability Standard

UL94 V-2

Material

Nylon

Standards/Approvals

EC, EU, RoHS

Height

16.5mm

Width

9.4mm

COO (Country of Origin):
US

Card Inserter/Extractor


Card inserter/extractors for use with edge-connected PCBs in a racking system.

Material: Nylon 66

Colour: Natural

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy