Wurth Elektronik WE-SHC Tin Plated Steel Shielding Enclosure 3 mm, 25 mm 25 mm

Subtotal (1 tray of 54 units)*

Kr. 843,59

(exc. VAT)

Kr. 1 054,49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +Kr. 843,59Kr. 15,622

*price indicative

RS Stock No.:
201-2523
Mfr. Part No.:
36503255S
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Internal Width

25mm

Product Type

Shielding Enclosure

Internal Length

25mm

Internal Height

3mm

Body Material

Tin Plated Steel

Series

WE-SHC

Standards/Approvals

RoHS, REACH

Shielding

Shielded

COO (Country of Origin):
CN
The Wruth Elektronik shielding cabinet is THT frame. The grid frame is made up of steel with tin plating on it. The frame is used to prevent EMI radiation from PCB and to keep sensitivity low of RF input, output and amplifier stages.

Operating temperature -40 up to +125 °C

Packaged in tape and reel for easy pick and place soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy