Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 78.8 mm 85 mm
- RS Stock No.:
- 284-1125
- Mfr. Part No.:
- 2203868
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 284-1125
- Mfr. Part No.:
- 2203868
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 78.8mm | |
| Internal Length | 85mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | 22038 | |
| Finish | Untreated | |
| Standards/Approvals | EU RoHS, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, EU REACH SVHC, China RoHS EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 78.8mm | ||
Internal Length 85mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series 22038 | ||
Finish Untreated | ||
Standards/Approvals EU RoHS, IEC 60695-2-11:2014-02, IEC 60695-10-2:2014-02, EU REACH SVHC, China RoHS EFUP-E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact display plate is designed for handheld devices, securing displays and facilitating easy integration of LCD displays and membrane keypads, with an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Temperature 850°C
Related links
- Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 84.2 mm 85.5 mm
- RS PRO Black ABS Enclosure IK06 71.2 mm 78.8 mm
- RND RND 455 ABS PCB Mounting Enclosure 10 mm, 30 mm 85 mm
- Phoenix Contact HCS ABS PCB Mounting Enclosure 183 mm, 85 mm 30 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 73 mm 153 mm
- Hammond 1557 Polycarbonate PCB Enclosure, 200 mm 200 mm
- Hammond 1557 Polycarbonate PCB Enclosure 200 mm