Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 84.2 mm 85.5 mm
- RS Stock No.:
- 284-1126
- Mfr. Part No.:
- 2203869
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 284-1126
- Mfr. Part No.:
- 2203869
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Product Type | PCB Mounting Enclosure | |
| Internal Width | 84.2mm | |
| Internal Length | 85.5mm | |
| Internal Height | 2mm | |
| Body Material | Polycarbonate | |
| Colour | Transparent | |
| Series | 22038 | |
| Finish | Untreated | |
| Standards/Approvals | EU RoHS, IEC 60695-10-2:2014-02, EU REACH SVHC, IEC 60695-2-11:2014-02, China RoHS EFUP-E | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Mounting Enclosure | ||
Internal Width 84.2mm | ||
Internal Length 85.5mm | ||
Internal Height 2mm | ||
Body Material Polycarbonate | ||
Colour Transparent | ||
Series 22038 | ||
Finish Untreated | ||
Standards/Approvals EU RoHS, IEC 60695-10-2:2014-02, EU REACH SVHC, IEC 60695-2-11:2014-02, China RoHS EFUP-E | ||
- COO (Country of Origin):
- DE
The Phoenix Contact display plate is designed for handheld devices, securing displays and facilitating easy integration of LCD displays and membrane keypads, with an ergonomic straight or staggered housing design.
Fast mounting due to the modular design
Temperature 850°C
Related links
- Phoenix Contact 22038 Polycarbonate PCB Mounting Enclosure 2 mm, 78.8 mm 85 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 170 mm, 85.5 mm
- Takachi Electric Industrial TW Series Black ABS Enclosure 170 mm, 85.5 mm
- RS PRO 82 Series Black ABS Enclosure 170 mm, 85.5 mm
- RS PRO 82 Series White ABS Enclosure 170 mm, 85.5 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 80 mm 82 mm
- RND RND 455 Polycarbonate PCB Mounting Enclosure 15 mm, 73 mm 153 mm
- Phoenix Contact Polycarbonate PCB Mounting Enclosure, IP40