SMC 1/8 (6A) Pneumatic Lubricator 2.5 bar, ALIP1000/1100 Series

Subtotal (1 unit)*

Kr. 2 146,83

(exc. VAT)

Kr. 2 683,54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 146,83

*price indicative

RS Stock No.:
254-8035
Mfr. Part No.:
ALIP1000-01
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Lubricator

Port Size

1/8 (6A)

Series

ALIP1000/1100

Oil Capacity

160cm³

Maximum Operating Pressure

2.5 bar

Oil Feed Type

Direct

Minimum Operating Temperature

5°C

Maximum Operating Temperature

50°C

Overall Width

96.6mm

Standards/Approvals

No

Overall Height

36mm

COO (Country of Origin):
JP
The SMC impulse lubricator has intermittent discharge of small, constant amounts to the sliding parts.

Lubricator by injection or drip

Driven by pneumatic impulses

Individual Options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy