RS PRO Through Beam Photoelectric Sensor, Cylindrical Sensor, 20 m Detection Range
- RS Stock No.:
- 262-9074
- Brand:
- RS PRO
Bulk discount available
Price Each
Kr. 238,75
(exc. VAT)
Kr. 298,44
(inc. VAT)
2 In stock for same day dispatch*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over kr 500,00
Units | Per unit |
---|---|
1 - 9 | Kr. 238,75 |
10 - 99 | Kr. 226,87 |
100 + | Kr. 191,09 |
- RS Stock No.:
- 262-9074
- Brand:
- RS PRO
- COO (Country of Origin):
- CN
RS PRO IP67, M18, Through Beam Optical, Short Case, Cylindrical, Infrared Photoelectric Sensor, 20 M Emitter Sensing Distance
The Through Beam detection, infrared, short cased, cylindrical / barrel shaped photoelectric sensor from RS PRO providing you with a 20 m Emitter and receiver detection distance, using through beam sensor technology, an excellent sensor for installing within small spaces. The short case sensors are available separately as photoelectric emitter and receiver providing flexibility with installations plus are suitable for a wide range of industrial and automation applications.
The photoelectric sensor has a nickel copper alloy, cylindrical shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, short case housing, short circuit, overload, reverse polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
The photoelectric sensor has a nickel copper alloy, cylindrical shape design plus is IP67 rated (waterproof) making the sensor suitable for use in harsh environments. Flexible and easy to operate, emitter and receiver, infrared light source, LED output indicators, 1 Ms response time, short case housing, short circuit, overload, reverse polarity protection are just a few of the features within the RS PRO Photoelectric sensor.
Features & Benefits
- Through Beam Technology Photoelectric sensor emitter
- Emitter 20 m Sensing distance, wide angle, long distance
- Single turn potentiometer distance adjustment
- Infrared light source (850 nm)
- 10 to 30 V dc Supply voltage
- Emitter consumption current 20mA
- M12 4-pin connector
- Cylindrical shaped design, easy installation
- Short circuit, overload, reverse polarity protection
- LED Green power and yellow overload light indicators
- 360° indicator visibility
- Ambient light – Anti-sunlight, incandescent interference
- Nickel copper alloy Sensor housing, PMMA Filter
- Dimensions - 36 mm (length)
- Good stable detection accuracy
- Easy to install and debug, excellent within small spaces
- IP67 Protection
- CE Certified
Applications Type
As the RS PRO photoelectric through beam sensors are small, they are an excellent choice where space is limited and when fast, reliable, exact detection is important. With an immunity to light pollution and able to operate within exacting environments the sensors are a versatile tool within many industries.
- Door entry
- Door access control
- Packaging
- Automotive
- Entry control machinery
- Suitable for use in many different environments
What is a Through-Beam Photoelectric Sensor
This sensor is made up of a light emitter and a light receiver, the detection distance can be increased by separating the light emitter and receiver. When using the through-beam sensor the emitter and receiver are installed either side of the of the path of objects to be detected. When the object passes through the light beam the light is blocked by the object and the light receiving device acts to output a switch control signal.
Emitters and Receivers Available
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Attribute | Value |
---|---|
Sensor Style | Cylindrical |
Detection Type | Through Beam |
Detection Range | 20 m |
Switching Mode | Light Switching |
Electrical Connection | PVC Cable |
Maximum DC Voltage | 30V dc |
Terminal Type | M12 4 Pin Connector |
Light Source | Infrared |
IP Rating | IP67 |
Response Time | 1 ms |
Maximum Operating Temperature | 55°C |
Minimum Operating Temperature | -25°C |
Housing Material | Nickel Copper Alloy |
Thread Size | M18 |